Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeNetworksRouters & SwitchesNetwork Switches

Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch

EAN:
Part number:
Item no:
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-0
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-0
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-1
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-2
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-3
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-4
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-5
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-6
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch-7
1/8
Hewlett Packard Enterprise
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Technical specifications

  • Routing/switching capacity: 176 Gbit/s
Product type

Network switch

LAN transfer rate

1000 MBit/s

Ethernet ports

48

SFP ports

2 x

10/100/1000 Mbps ports

48 x

Power supply (LOV)

mains-powered

Weight

5 kg

Width

440 mm

Height

44 mm

Depth

270 mm

Type

Switch / HP 1950-48G-2SFP+-2XGT Switch

Factory colour

Grey

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

LAN transfer rate
SFP ports
10/100/1000 Mbps ports
 
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch
Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch

1714595

Unavailable
Conrad Electronic
This article
1000 MBit/s
2 x
48 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise HPE 1950 12XGT 4SFP+ Switch Network switch PoE
Hewlett Packard Enterprise HPE 1950 12XGT 4SFP+ Switch Network switch PoE

1714607

Unavailable
Conrad Electronic
10000 MBit/s
2 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise J9980A#ABB Switch / ProCurve / 1820-24G / 24x10/100 Network switch
Hewlett Packard Enterprise J9980A#ABB Switch / ProCurve / 1820-24G / 24x10/100 Network switch

1714589

Unavailable
Conrad Electronic
1000 MBit/s
2 x
24 x
Minimum order quantity: 1
Multiple: 1

€ 255.00*

Hewlett Packard Enterprise J9983A#ABB Switch / ProCurve / 1820-24G-PoE / 24x10 Network switch PoE
Hewlett Packard Enterprise J9983A#ABB Switch / ProCurve / 1820-24G-PoE / 24x10 Network switch PoE

1714593

Unavailable
Conrad Electronic
1000 MBit/s
2 x
24 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise JG913A#ABB HPE 1620-24G - Switch - verwaltet - 24 x Network switch
Hewlett Packard Enterprise JG913A#ABB HPE 1620-24G - Switch - verwaltet - 24 x Network switch

1714586

Unavailable
Conrad Electronic
1000 MBit/s
24 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise JG914A#ABB HPE 1620-48G - Switch - verwaltet - 48 x Network switch
Hewlett Packard Enterprise JG914A#ABB HPE 1620-48G - Switch - verwaltet - 48 x Network switch

1714587

Unavailable
Conrad Electronic
1000 MBit/s
48 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise JL169A#ABB HPE OfficeConnect 1850 6XGT and 2XGT/SPF Network switch
Hewlett Packard Enterprise JL169A#ABB HPE OfficeConnect 1850 6XGT and 2XGT/SPF Network switch

1714610

Unavailable
Conrad Electronic
1000 MBit/s
2 x
6 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise JL170A#ABB HPE OfficeConnect 1850 24G 2XGT - Switch Network switch 10 / 100 / 1000 MBit/s
Hewlett Packard Enterprise JL170A#ABB HPE OfficeConnect 1850 24G 2XGT - Switch Network switch 10 / 100 / 1000 MBit/s

1714611

Unavailable
Conrad Electronic
1000 MBit/s
24 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise JL171A#ABB HPE OfficeConnect 1850 48G 4XGT - Switch Network switch
Hewlett Packard Enterprise JL171A#ABB HPE OfficeConnect 1850 48G 4XGT - Switch Network switch

1714612

Unavailable
Conrad Electronic
1000 MBit/s
48 x
Minimum order quantity: 1
Multiple: 1
Hewlett Packard Enterprise JL172A#ABB HPE OfficeConnect 1850 24G 2XGT PoE+ 185 Network switch PoE
Hewlett Packard Enterprise JL172A#ABB HPE OfficeConnect 1850 24G 2XGT PoE+ 185 Network switch PoE

1714613

Unavailable
Conrad Electronic
1000 MBit/s
24 x
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 1714595 Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch

User & Safety Instructions

User & Safety Instructions 1714595 Hewlett Packard Enterprise JG961A#ABB Switch / HP 1950-48G-2SFP+-2XGT Switch Network switch

Description

Hewlett Packard Enterprise 1950-48 G-2 SFP+-2 XGT. Switch type: managed. Basic Switching RJ-45 Ethernet Ports-Typ: Gigabit Ethernet (10/100/1000), the number of basic switching RJ-45 Ethernet Ports: 48. Routing/switching capacity: 176 Gbit/s

This text is machine translated.

Description

Hewlett Packard Enterprise 1950-48 G-2 SFP+-2 XGT. Switch type: managed. Basic Switching RJ-45 Ethernet Ports-Typ: Gigabit Ethernet (10/100/1000), the number of basic switching RJ-45 Ethernet Ports: 48. Routing/switching capacity: 176 Gbit/s

This text is machine translated.

What kind of Network Switches are you looking for?

  • 16-port switch
  • 24-port switch
  • 8-port switch
  • D-LINK switch
  • Ethernet switch
  • Industrial Ethernet
  • Managed switch
  • Netgear switch
  • PoE 8-port switch
  • PoE switch
  • SFP switch
  • TP-Link switch
  • ZyXEL switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TRU COMPONENTS CAT 6a RJ45 plug connector, tool-free 1610346 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

TRU COMPONENTS CAT 6a RJ45 plug connector, tool-free 1610346 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)

Conrad Electronic

€ 8.49*
Renkforce RF-4149846 RJ45 Patch cable CAT 6A U/FTP 5.00 m Grey highly flexible, incl. detent, Flame-retardant 1 pc(s)

Renkforce RF-4149846 RJ45 Patch cable CAT 6A U/FTP 5.00 m Grey highly flexible, incl. detent, Flame-retardant 1 pc(s)

Conrad Electronic

€ 6.99*
Renkforce RF-4724274 RJ45 Patch cable CAT 5e F/UTP 1.00 m Grey incl. detent 1 pc(s)

Renkforce RF-4724274 RJ45 Patch cable CAT 5e F/UTP 1.00 m Grey incl. detent 1 pc(s)

Conrad Electronic

€ 2.29*
Phoenix Contact 1656725 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)

Phoenix Contact 1656725 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)

Conrad Electronic

€ 25.99*
LogiLink MP0002 Plug CAT 5E Pack Of 100, Unshielded 8P8C RJ45 Plug, straight Transparent

LogiLink MP0002 Plug CAT 5E Pack Of 100, Unshielded 8P8C RJ45 Plug, straight Transparent

Conrad Electronic

€ 9.99*
Lumberg 2533 01 2533 01 Protective Cap - RJ45 RJ45 Black

Lumberg 2533 01 2533 01 Protective Cap - RJ45 RJ45 Black

Conrad Electronic

€ 0.63*
Renkforce RF-4538216 RJ45 Patch cable CAT 6A S/FTP 0.50 m Black incl. ring pull unlocking 1 pc(s)

Renkforce RF-4538216 RJ45 Patch cable CAT 6A S/FTP 0.50 m Black incl. ring pull unlocking 1 pc(s)

Conrad Electronic

€ 5.49*
Renkforce RF-4538214 RJ45 Patch cable CAT 6A S/FTP 0.25 m Black incl. ring pull unlocking 1 pc(s)

Renkforce RF-4538214 RJ45 Patch cable CAT 6A S/FTP 0.25 m Black incl. ring pull unlocking 1 pc(s)

Conrad Electronic

€ 5.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list