
Technical specifications
- Authentication Method: RADIUS
- Mains voltage required: AC 120/230 V (50/60 Hz)
- Flash memory: 256 MB
- Housing type: 1U can be mounted on a rack
- Device type: Switch - 10 ports - L3 - managed
- Size of MAC address table: 8,000 entries
- Jumbo frame support: 9216 bytes
- Switching capacity 20 Gbps
- Throughput: 14.88 Mpps
- Max. Storage temperature +70 °C
- Min Storage temperature -40 °C.
- MTBF: 178 years
- Processor: 1 x ARM Cortex-A9; 800 MHz
- RAM: 512 MB SDRAM
- Status indicator: Port status, power supply
- Power supply unit: External power adapter
- Encryption algorithm: SSL
- Product type
Network switch
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
2 x
- 10/100/1000 Mbps ports
8 x
- Port type
8 x 10/100/1000 + 2 x Gigabit SFP
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Power supply (LOV)
via PSU
- Weight
820 g
- Width
25.4 cm
- Height
4.39 cm
- Depth
15.95 cm
- Type
HPE Aruba IOn 1930 8G 2SFP Switch
- Interfaces
RJ45
Gigabit LAN (1 Gbps)
SFP
- Factory colour
Multicolour
- Operating voltage
230 V
- Current consumption
11 W
- Max. ambient temperature
+40 °C
- Min. ambient temperature
0 °C
- Port
8 + 2 ports
- CPU speed
800 MHz
- Processor/type
ARM Cortex-A9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2298455 Hewlett Packard Enterprise JL680A HPE Aruba IOn 1930 8G 2SFP Switch Network switch 8 + 2 ports
User & Safety Instructions
User & Safety Instructions 2298455 Hewlett Packard Enterprise JL680A HPE Aruba IOn 1930 8G 2SFP Switch Network switch 8 + 2 ports
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








