
Highlights & Details
Hewlett Packard Enterprise P81775-425 2.5 cm (1 inch) PC server
- Display: 2.5 cm (1 inch)
- Intel® Xeon Silver 4509Y 8 core(s) / max. 4.1 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 480 GB SSD
- w/o OS
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- SSD INTERFACE SATA III.
- Installed operating system: No.
- Product type
PC server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4509Y
- Processor/type
4509Y
- Processor cores (No.)
8 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
22.5 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
8 TB
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- Factory colour
Black
- Width
304.8 mm
- Height
584.2 mm
- Depth
984.3 mm
- Weight
43.3 kg
- PSU power
2000 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory techology
DDR5
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
4 x
- Memory units
32
- Range of use
Server
- UKCA
yes
- Number of main power supplies
1
- Number of redundant power supplies installed
1
- Ethernet LAN
yes
- Number of SSDs supported
8
- Redundant power supply (RPS) support
yes
- Trusted Platform Module (TPM)
yes
- Number of processors installed
1
- RAID support
yes
- Number of SSDs installed
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400681 Hewlett Packard Enterprise PC server P81775-425 2.5 cm (1 inch) Intel® Xeon Silver 4509Y 4.1 GHz 64 GB RAM 480 GB SSD P8
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















