
Highlights & Details
Hewlett Packard Enterprise DL380 G11 2.5 cm (1 inch) Server
- Display: 2.5 cm (1 inch)
- Intel® Xeon Gold 6526Y 16 core(s) / max. 3.9 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
Technical specifications
- Processor Family: Intel® Xeon® Gold
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Gold
- CPU
Intel® Xeon Gold 6526Y
- Processor/type
6526Y
- Processor cores (No.)
16 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
37.5 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
8 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
732.5 mm
- Height
87.5 mm
- Depth
448 mm
- Weight
26.6 kg
- PSU power
2000 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
87.5 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331361 Hewlett Packard Enterprise Server DL380 G11 Intel® Xeon Gold 6526Y 32 GB RAM P77241-425
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















