
Highlights & Details
Hewlett Packard Enterprise DL380 G11 Server
- Intel® Xeon Silver 4514Y 16 core(s) / max. 3.4 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- Product type
Server
- Model
DL380 G11
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4514Y
- Processor/type
4514Y
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- No. of processor P cores
16
- CPU performance core boost clock
3.4 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
8 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
732.5 mm
- Height
87.5 mm
- Depth
448 mm
- Weight
27.141 kg
- PSU power
2000 W
- Design height
87.5 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331356 Hewlett Packard Enterprise Server DL380 G11 Intel® Xeon Silver 4514Y 32 GB RAM P77235-425
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















