
Highlights & Details
Hewlett Packard Enterprise ML30 G11 E-6315P 2.5 cm (1 inch) Server
- Display: 2.5 cm (1 inch)
- Intel® Xeon® 6315P 4 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- w/o OS
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- HDD speed 7200 RPM
- SSD INTERFACE SATA III.
- Optical drive type: DVD-ROM
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 6315P
- Processor/type
6315P
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
12 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD drive/CD burner
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
DisplayPort
VGA
- Factory colour
Black
- Width
175.3 mm
- Height
368.3 mm
- Depth
475 mm
- Weight
0.000
- PSU power
350 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Cooling
Active
- Operating voltage
230 V
- 10/100/1000 Mbps ports
4 x
- UKCA
yes
- Number of main power supplies
1
- Ethernet LAN
yes
- Redundant power supply (RPS) support
yes
- Number of HDDs installed
2
- Number of HDDs supported
4
- Trusted Platform Module (TPM)
yes
- Number of processors installed
1
- HDD capacity
1 TB
- RAID support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534162 Hewlett Packard Enterprise Server ML30 G11 E-6315P 2.5 cm (1 inch) Intel® Xeon® 6315P 5.2 GHz 32 GB RAM P87461-425
Description
New Features – Additional Information:
4800 MT/s HPE DDR5 standard RAM UDIMM offer: 16 GB and 32 GB, maximum 128 GB memory capacity.
M.2 NVMe SSD support on the board.
Dedicated HPE iLO port and Serial Port Option Kit.
Four expansion ports for more flexible use, including a PCIe Gen5 x16.
Supports Intel Xeon E processors with up to 8 cores and 95 W.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






