• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6000510 PointGuard Ultra 4045 Cotton, Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Protective gloves HexArmor Pointguard Ultra 4045 60005 Size 10

Our service for you

Technical specifications

Product type

Protective glove

Size

10

Factory colour

Black

EN standard

EN 388

Features

with cuff

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632509 HexArmor 6000510 PointGuard Ultra 4045 Cotton, Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632509 HexArmor 6000510 PointGuard Ultra 4045 Cotton, Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-puncture resistance (in the affected reinforced areas)
  • Ankle pads on the back of the hand for the case of impacts/impacts
  • Palm with silicone pattern for better grip
  • Airprene waistband with hook-and-loop fastener
  • Needle stick protection level 3 (6.9N).
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)