• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6001007 ThornArmor 3092 Polyester, Spandex, Nylon Protective glove Size (gloves): 7 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Highlights & Details

Protective glove HexArmor ThornArmor 3092 60010 Size 7

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Polyvinyl chloride

Size

7

Factory colour

Brown

Green

Black

EN standard

EN 388

Features

with cuff

Content

1 Pair

Material (back of the hand)

Polyester

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632511 HexArmor 6001007 ThornArmor 3092 Polyester, Spandex, Nylon Protective glove Size (gloves): 7 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632511 HexArmor 6001007 ThornArmor 3092 Polyester, Spandex, Nylon Protective glove Size (gloves): 7 EN 388 1 Pair

Description

Features

  • Three layers of SuperFabric-branded material on the coating on the palm and a part of the index finger (inner layer) The breathable HexVent insert on the back of the hand ensures cool wearing comfort
  • Synthetic palm material
  • Airprene waistband with hook-and-loop fastener
  • Reinforced fingertips
  • Needle stick protection level 5 (11.94N).
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)