• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6001010 ThornArmor 3092 Polyester, Spandex, Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Highlights & Details

Protective glove HexArmor ThornArmor 3092 60010 Size 10

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Polyvinyl chloride

Size

10

Factory colour

Brown

Green

Black

EN standard

EN 388

Features

with cuff

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632514 HexArmor 6001010 ThornArmor 3092 Polyester, Spandex, Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632514 HexArmor 6001010 ThornArmor 3092 Polyester, Spandex, Nylon Protective glove Size (gloves): 10 EN 388 1 Pair

Description

Features

  • Three layers of SuperFabric-branded material on the coating on the palm and a part of the index finger (inner layer) The breathable HexVent insert on the back of the hand ensures cool wearing comfort
  • Synthetic palm material
  • Airprene waistband with hook-and-loop fastener
  • Reinforced fingertips
  • Needle stick protection level 5 (11.94N).
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)