• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6063808 PointGuard Ultra 9032 Spandex, Polyester Protective glove Size (gloves): 8 EN 388 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves HexArmor Pointguard Ultra 9032 60638 Size 8

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile butadiene rubber

Size

8

Factory colour

Yellow

Blue

EN standard

EN 388

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632527 HexArmor 6063808 PointGuard Ultra 9032 Spandex, Polyester Protective glove Size (gloves): 8 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632527 HexArmor 6063808 PointGuard Ultra 9032 Spandex, Polyester Protective glove Size (gloves): 8 EN 388 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-prick resistance (in the affected reinforced areas)
  • Single glove needle-stick solution with incredibleFinger mobility and appropriate wearing comfort
  • Knuckle to three quarters covered with sandy nitrile coating.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)