• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6063811 PointGuard Ultra 9032 Spandex, Polyester Protective glove Size (gloves): 11 EN 388 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves HexArmor Pointguard Ultra 9032 60638 Size 11

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile butadiene rubber

Size

11

Factory colour

Yellow

Blue

EN standard

EN 388

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632530 HexArmor 6063811 PointGuard Ultra 9032 Spandex, Polyester Protective glove Size (gloves): 11 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632530 HexArmor 6063811 PointGuard Ultra 9032 Spandex, Polyester Protective glove Size (gloves): 11 EN 388 1 Pair

Description

Features

  • SuperFabric branded material provides industry-leading needle-prick resistance (in the affected reinforced areas)
  • Single glove needle-stick solution with incredibleFinger mobility and appropriate wearing comfort
  • Knuckle to three quarters covered with sandy nitrile coating.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)