• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor 6064209 Helix 1095 Nylon Protective glove Size (gloves): 9 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Protective glove HexArmor Helix 1095 60642 Size 9

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile butadiene rubber

Size

9

Factory colour

Grey

Black

Yellow

EN standard

EN 388

Features

with cuff

Content

1 Pair

Material (back of the hand)

Nylon

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632533 HexArmor 6064209 Helix 1095 Nylon Protective glove Size (gloves): 9 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2632533 HexArmor 6064209 Helix 1095 Nylon Protective glove Size (gloves): 9 EN 388 1 Pair

Description

Features

  • Powerful 15-gauge nylon glove
  • Coating: Flexible Sandy nitrile palm coating for superior grip and abrasion resistance
  • IR-X Exoskeleton with high-flex design on the back of the hand offers impact protection according to ANSI / ISEA 138 Level 1
  • Seamless glove for increased comfort.
  • This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)