• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor AG10009S 6098501 Spandex Protective sleeve Size (gloves): 8 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arm protection HexArmor AG10009S 60985 Size 8

Our service for you

Technical specifications

Product type

Protective sleeve

Material (palm)

Spandex

Size

8

Factory colour

Grey

Black

Yellow

EN standard

EN 388

Features

with cuff

Content

1 pc(s)

Material (back of the hand)

Spandex

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632645 HexArmor AG10009S 6098501 Spandex Protective sleeve Size (gloves): 8 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632645 HexArmor AG10009S 6098501 Spandex Protective sleeve Size (gloves): 8 EN 388 1 pc(s)

Description

Features

  • The SuperFabric branded material provides industry-leading cut resistance
  • Industrial puncture protection in exposed areas caused by cables, metal, wood and glass
  • Elastan insert on the wrist with thumb hole
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)