• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor AG10009S 6098504 Spandex Protective sleeve Size (gloves): 11 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arm protection HexArmor AG10009S 60985 Size 11

Our service for you

Technical specifications

Product type

Protective sleeve

Size

11

Factory colour

Grey

Black

Yellow

EN standard

EN 388

Features

with cuff

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632648 HexArmor AG10009S 6098504 Spandex Protective sleeve Size (gloves): 11 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632648 HexArmor AG10009S 6098504 Spandex Protective sleeve Size (gloves): 11 EN 388 1 pc(s)

Description

Features

  • The SuperFabric branded material provides industry-leading cut resistance
  • Industrial puncture protection in exposed areas caused by cables, metal, wood and glass
  • Elastan insert on the wrist with thumb hole
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)