• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor AG8TW 6098203 Polyester Protective sleeve Size (gloves): 9 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arm protection HexArmor AG8TW 60982 Size 9

Our service for you

Technical specifications

Product type

Protective sleeve

Size

9

Factory colour

Grey

Yellow

Black

Cut resistance level

2

EN standard

EN 388

Features

with cuff

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632637 HexArmor AG8TW 6098203 Polyester Protective sleeve Size (gloves): 9 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632637 HexArmor AG8TW 6098203 Polyester Protective sleeve Size (gloves): 9 EN 388 1 pc(s)

Description

Features

  • The SuperFabric branded material provides industry-leading needle-puncture resistance
  • Do not fall down like knitted bands
  • Elastan wrist insert with thumb hole and press studs
  • Needle stick protection level 2 (5,2125N).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)