• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Chrome Series 4026 6098610 Cotton, Nylon, Polyester, Spandex Cut-proof glove Size (gloves): 10 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

Protective glove HexArmor Chrome Series 4026 60986 Size 10

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Polyvinyl chloride

Size

10

Factory colour

Yellow

Black

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632652 HexArmor Chrome Series 4026 6098610 Cotton, Nylon, Polyester, Spandex Cut-proof glove Size (gloves): 10 1 Pair

User & Safety Instructions

User & Safety Instructions 2632652 HexArmor Chrome Series 4026 6098610 Cotton, Nylon, Polyester, Spandex Cut-proof glove Size (gloves): 10 1 Pair

Description

The gloves of the HexArmor Chrome series were designed for a wide range of applications. Each product in this series has been adapted to one hand with a specific task. With more than 14 designs and a variety of features such as shock protection, abrasion-resistant ankle protection or a palm with PVC coating, you can be sure that the Chrome Series protects your hands in all risk situations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)