• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Chrome SLT™ 4070 6060909 Artificial leather, Polyethylene Cut-proof glove Size (gloves): 9 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Chrome SLT™ 4070 60609 Size 9

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Polyvinyl chloride

Size

9

Factory colour

Grey

Orange

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632518 HexArmor Chrome SLT™ 4070 6060909 Artificial leather, Polyethylene Cut-proof glove Size (gloves): 9 1 Pair

User & Safety Instructions

User & Safety Instructions 2632518 HexArmor Chrome SLT™ 4070 6060909 Artificial leather, Polyethylene Cut-proof glove Size (gloves): 9 1 Pair

Description

HexArmor Chrome SLT protective gloves are specially developed for highest wearing comfort and ensure first-class flexibility without compromising cut or puncture resistance. Available in a variety of styles and with a variety of security features, the Chrome SLT protective gloves protect your hands from almost any danger.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)