• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Helix 2082 6061409 Aramid fibre, Polyamide Cut-proof glove Size (gloves): 9 EN 397 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Helix 2082 60614 Size 9

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile butadiene rubber

Polychloroprene

Size

9

Factory colour

Yellow

Green

Black

EN standard

EN 397

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632523 HexArmor Helix 2082 6061409 Aramid fibre, Polyamide Cut-proof glove Size (gloves): 9 EN 397 1 Pair

User & Safety Instructions

User & Safety Instructions 2632523 HexArmor Helix 2082 6061409 Aramid fibre, Polyamide Cut-proof glove Size (gloves): 9 EN 397 1 Pair

Description

Features

  • 13 Gauge cut protection glove made of a flame retardant aramid and wool mixture
  • Flexible coating made of neoprene / nitrile on the palm of the hand
  • Arc Flash Level 1 evaluation: Lab tested according to HRC ATPV at 7.7 cal/cm2
  • Cut protection according to ANSI / ISEA Level A3
  • EN407 certified with the power levels 412210
  • Silicone-free.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)