User & Safety Instructions 3017894 HexArmor Helix® 3023 6068307 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair
Description
The Helix® 3023 from the Core™ series is designed from the ground up for versatility. The Helix® 3023 model consists of a 15-gauge HPPE/steel/glass fiber mixture for the highest cut and abrasion resistance. The flexible Foam-Nitrile-coating till the back of the hand provides for an excellent dry and oil grip in moist work areas. In addition, the thumb-bend reinforcement provides protection and durability.
This text is machine translated.
Features
General characteristics
15-Gauge HDPE/steel/polyester mixed fabric
Flexible and abrasion-resistant 3/4 nitrile foam coating
Very high cut protection level D.
Comfort features
Very high moisture resistance and flexibility
Touch screen capability
Excellent dry and oil grip
Protective features
Certified according to EN 388 (4 X 4 3 D)
Excellent dry and oil grip thanks to the nitrile foam coating
Very high cut protection level D.
Durable due to the thumb bend reinforcement
Field of application
Installation
Maintenance
Sheet metal processing
Machine and tool making
Description
The Helix® 3023 from the Core™ series is designed from the ground up for versatility. The Helix® 3023 model consists of a 15-gauge HPPE/steel/glass fiber mixture for the highest cut and abrasion resistance. The flexible Foam-Nitrile-coating till the back of the hand provides for an excellent dry and oil grip in moist work areas. In addition, the thumb-bend reinforcement provides protection and durability.
This text is machine translated.
Features
General characteristics
15-Gauge HDPE/steel/polyester mixed fabric
Flexible and abrasion-resistant 3/4 nitrile foam coating
Very high cut protection level D.
Comfort features
Very high moisture resistance and flexibility
Touch screen capability
Excellent dry and oil grip
Protective features
Certified according to EN 388 (4 X 4 3 D)
Excellent dry and oil grip thanks to the nitrile foam coating