• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Helix® 3023 6068308 Cut-proof glove Size (gloves): 8 EN 388:2016 1 Pair

EAN:
Part number:
Item no:
1/2
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile

Size

8

Factory colour

Black

Blue

Cut resistance level

D

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

HPPE

Polyester

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017895 HexArmor Helix® 3023 6068308 Cut-proof glove Size (gloves): 8 EN 388:2016 1 Pair

Description

The Helix® 3023 from the Core™ series is designed from the ground up for versatility. The Helix® 3023 model consists of a 15-gauge HPPE/steel/glass fiber mixture for the highest cut and abrasion resistance. The flexible Foam-Nitrile-coating till the back of the hand provides for an excellent dry and oil grip in moist work areas. In addition, the thumb-bend reinforcement provides protection and durability.

This text is machine translated.

Features

  • General characteristics
  • 15-Gauge HDPE/steel/polyester mixed fabric
  • Flexible and abrasion-resistant 3/4 nitrile foam coating
  • Very high cut protection level D.
  • Comfort features
  • Very high moisture resistance and flexibility
  • Touch screen capability
  • Excellent dry and oil grip
  • Protective features
  • Certified according to EN 388 (4 X 4 3 D)
  • Excellent dry and oil grip thanks to the nitrile foam coating
  • Very high cut protection level D.
  • Durable due to the thumb bend reinforcement
  • Field of application
  • Installation
  • Maintenance
  • Sheet metal processing
  • Machine and tool making

More interesting products

(*All information is plus legal VAT)