User & Safety Instructions 3017901 HexArmor Helix® 3070 6068409 Cut-proof glove Size (gloves): 9 EN 388:2016 1 Pair
Description
Innovation coupled with certainty: This is the DNA of the Helix® series. The Helix® 3070 has a 18-gauge HPPE/fiberglass mixed fabric, 360° cut resistance and protects from contact heat level 1. The roughened palm coating offers excellent grip and tact, while the natural latex coating protects the wearer completely against moisture. The high coating up to knit tape also protects against the penetration of dirt and moisture.
This text is machine translated.
Features
General characteristics
18-Gauge HPPE-/Fibre glass mixed fabric
Density natural latex coating offers 360° fluid resistance
The shrink-roughened palm coating provides outstanding grip and abrasion resistance
Excellent dexterity and tactness
High cut protection level C.
Comfort features
Seamless design for excellent key and finger-tip feeling
All-round protection from liquids thanks to full coating
Protective features
Certified according to EN 388-6-2 (2 X 4 3 C)
Strong grip in wet areas due to roughened palm coating
High cut protection level C.
Field of application
Installation
Maintenance
Sheet metal processing
Machine and tool making
Description
Innovation coupled with certainty: This is the DNA of the Helix® series. The Helix® 3070 has a 18-gauge HPPE/fiberglass mixed fabric, 360° cut resistance and protects from contact heat level 1. The roughened palm coating offers excellent grip and tact, while the natural latex coating protects the wearer completely against moisture. The high coating up to knit tape also protects against the penetration of dirt and moisture.
This text is machine translated.
Features
General characteristics
18-Gauge HPPE-/Fibre glass mixed fabric
Density natural latex coating offers 360° fluid resistance
The shrink-roughened palm coating provides outstanding grip and abrasion resistance
Excellent dexterity and tactness
High cut protection level C.
Comfort features
Seamless design for excellent key and finger-tip feeling
All-round protection from liquids thanks to full coating
Protective features
Certified according to EN 388-6-2 (2 X 4 3 C)
Strong grip in wet areas due to roughened palm coating