• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Helix® 3071 6068507 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HexArmor® Helix® Series 3071 – sensitive, fully coated cut protection glove

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Natural rubber

Size

7

Factory colour

Black

Blue

Cut resistance level

F

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

HPPE

Polyester

Spandex

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017904 HexArmor Helix® 3071 6068507 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair

Description

Innovation coupled with certainty: This is the DNA of the Helix® series. The Helix® 3071 features a 13-gauge HPPE/steel composite, 360° cut resistance and protects from contact heat level 1. The roughened palm coating offers excellent grip and tact, while the natural latex coating protects the wearer completely against moisture. The high coating up to knit tape also protects against the penetration of dirt and moisture.

This text is machine translated.

Features

  • General characteristics
  • 13-Gauge-HPPE/steel mixed mesh
  • Density natural latex coating offers 360° fluid resistance
  • The shrink-roughened palm coating provides outstanding grip and abrasion resistance
  • Excellent dexterity and tactness
  • Highest cut protection level F
  • Comfort features
  • Seamless design for excellent key and finger-tip feeling
  • All-round protection from liquids thanks to full coating
  • Protective features
  • Certified according to EN 388 (4 X 4 3 F)
  • Strong grip in wet areas due to roughened palm coating
  • Highest cut protection level F
  • Field of application
  • Installation
  • Maintenance
  • Sheet metal processing
  • Machine and tool making

More interesting products

(*All information is plus legal VAT)