• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Rig Lizard 2090X 6064810 Polyethylene, Fibreglass, Nylon, Spandex Cut-proof glove Size (gloves): 10 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Protective gloves HexArmor Rig Lizard 2090X 60648 Size 10

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile butadiene rubber

Size

10

Factory colour

Grey

Yellow

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632544 HexArmor Rig Lizard 2090X 6064810 Polyethylene, Fibreglass, Nylon, Spandex Cut-proof glove Size (gloves): 10 1 Pair

User & Safety Instructions

User & Safety Instructions 2632544 HexArmor Rig Lizard 2090X 6064810 Polyethylene, Fibreglass, Nylon, Spandex Cut-proof glove Size (gloves): 10 1 Pair

Description

The Rig Lizard series is designed to provide maximum grip in extreme situations with more than five grip options for handling water, oil, mud or lubricants. In addition, each protective glove is equipped with our highly flexible IR-X Impact Exoskeleton™ to protect your hands from injury. This combination of different processes and features ideal for protecting the rig from hazards arising from oil and gas handling or mining. The extra cold and warm weather protection options keep your hands safe and protected in any environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)