• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Rig Lizard 6068111 Artificial leather Cut-proof glove Size (gloves): 11 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves HexArmor Rig Lizard 60681 Size 11

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Polyvinyl chloride

Size

11

Factory colour

Yellow

Red

Black

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632620 HexArmor Rig Lizard 6068111 Artificial leather Cut-proof glove Size (gloves): 11 1 Pair

User & Safety Instructions

User & Safety Instructions 2632620 HexArmor Rig Lizard 6068111 Artificial leather Cut-proof glove Size (gloves): 11 1 Pair

Description

The Rig Lizard series is designed to provide maximum grip in extreme situations with more than five grip options for handling water, oil, mud or lubricants. In addition, each protective glove is equipped with our highly flexible IR-X Impact Exoskeleton™ to protect your hands from injury. This combination of different processes and features ideal for protecting the rig from hazards arising from oil and gas handling or mining. The extra cold and warm weather protection options keep your hands safe and protected in any environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)