• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hicon POF-810 Toslink Audio/phono Y adapter [1x Toslink socket (ODT) - 2x Toslink socket (ODT)] 0.00 m Silver

Product type
Audio/phono Y adapter
Connection type
Toslink
Type A
Toslink socket (ODT)
Type B
Toslink socket (ODT)
Cable length
0.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink socket (ODT)

No. of B connections

2 x

Type B

Toslink socket (ODT)

Cable length

0.00 m

Factory colour

Silver

Shielding

none

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

FO

Cable design

Round

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 745475 Hicon POF-810 Toslink Audio/phono Y adapter [1x Toslink socket (ODT) - 2x Toslink socket (ODT)] 0.00 m Silver

User & Safety Instructions

User & Safety Instructions 745475 Hicon POF-810 Toslink Audio/phono Y adapter [1x Toslink socket (ODT) - 2x Toslink socket (ODT)] 0.00 m Silver

Description

This Toslink splitter divides the input signal to two outputs.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)