• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

S-Conn 69050 Toslink Digital Audio Adapter [1x Toslink socket (ODT) - 1x Optical plug 3.5 mm] Black

Product type
Digital Audio Adapter
Connection type
Toslink
Type A
Toslink socket (ODT)
Type B
Optical plug 3.5 mm
Connector version
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital Audio Adapter

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink socket (ODT)

No. of B connections

1 x

Type B

Optical plug 3.5 mm

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

Digital Audio

Version

Adapter

FO

Cable design

Round

Halogen-free

No

Documents & Downloads

Datasheet

Datasheet 746578 S-Conn 69050 Toslink Digital Audio Adapter [1x Toslink socket (ODT) - 1x Optical plug 3.5 mm] Black

User & Safety Instructions

User & Safety Instructions 746578 S-Conn 69050 Toslink Digital Audio Adapter [1x Toslink socket (ODT) - 1x Optical plug 3.5 mm] Black

Description

The 3.5 mm mini plug is another fiber-optic plug version in the 3.5 mm jack format. in the e.g. on some devices (e.g. notebooks), multi-channel dolby digital signals can be picked up.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)