• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hifonics MRW84 Car subwoofer passive 600 W 4 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hifonics MERCURY woofer MRW-84

  • 20 cm (8") Subwoofer300 W/RMS, 600 W/MAX., 4 ΩFs 42.6 Hz, Qts 0.49, VAS 13.1 L, 85 dB

Technical specifications

Max. audio capacity

600 W

Product type

Car subwoofer passive

RMS capacity

300 W

SPL

85 dB

Recess diameter

182 mm

Mounting depth

+105 mm

Impedance

4 Ω

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2799419 Hifonics MRW84 Car subwoofer passive 600 W 4 Ω

User & Safety Instructions

User & Safety Instructions 2799419 Hifonics MRW84 Car subwoofer passive 600 W 4 Ω

Description

MERCURY MRW PERFORMANCEThe optimal application of the two Mercury subwoofers MRW104 and MRW84 is located in the bass-reflex or band-pass range. Because the woofers need relatively small volume, the use of several subwoofers is a good choice. For example, an MRW84 in a 20 liter bass reflex housing already creates an extremely low limit frequency (-3 dB) of 32 Hz! With low bass losses, but with higher dynamics and dry bass, the subs are also highly recommended for use in small closed housings.The quality of the Mercury subwoofers is exceptional: With the perforated steel baskets in the Hifonics design, they not only set visual accents, but also the selection of the components used is impressive: Created paper membranes, durable rubber surrounds and robust spiders are the ingredients. Even the small MRW84 with a diameter of 20 cm, and like its big brother MRW104, comes with a very large 50 mm voice coil. Both woofers with a chrome-plated basket and magnetic boat, so they are particularly impressive in inverted installations such as Mercury boxes, facing the basket.

This text is machine translated.

Features

  • Chrome-plated steel basket30 ounces magnetsMagnet - BoatX-Max +/- 13 mm50 mm (2") voice coilØ 182 mm, ‡ 105 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)