
Highlights & Details
Highlander NAP-PAK Arctic R11 inflatable sleep mat - deep blue
- R11 Insulation (Independent ASTM F3340 Standard)
- 10 cm thick chamber construction (Baffle design)
- 3 layers of aluminum insulation film
- Pumping and air release for fine tuning for personal comfort
- Two-layer TPU valve (one layer for the air inlet, the second for the air outlet)
- Rollable and packed in a package bag (included)
Technical specifications
- Package dimensions 28 cm x 14 cm
- Dim
(W x H x D) 63 x 10 x 189 cm
- Factory colour
Deep blue
- Depth
189 cm
- Height
10 cm
- Width
63 cm
- Material
Nylon
- Max. load capacity
120 kg
- Weight
900 g
- Product type
Camping matress
Documents & Downloads
Datasheet
Datasheet 3734719 Highlander NAP-PAK ARCTIC R11 AUFBLASBARE SCHLAFMATTE Camping matress Deep blue AIR078-DB Max. load capacity (weight) 12
User & Safety Instructions
User & Safety Instructions 3734719 Highlander NAP-PAK ARCTIC R11 AUFBLASBARE SCHLAFMATTE Camping matress Deep blue AIR078-DB Max. load capacity (weight) 12
Description
Compact, light, warm and affordable
This text is machine translated.
Scope of delivery
- NAP-PAK Arctic R11
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











