
Highlights & Details
Highlander NAP-PAK Arctic R11 inflatable sleep mat - olive green
- Insulation: ASTM F3340 (tested according to the same standard as Premium brands)
- Design: 10 cm thick chamber construction (Baffles)
- Insulating layers: 3 layers of aluminum foil
- Comfort: Easy pumping and air release for individual adaptation of strength
- Valve: Double-layered TPU valve (one layer for the air inlet, the second for the air outlet)
- Packaging: Can be rolled up and stored in the supplied packing bag
Technical specifications
- Package dimensions: 28 (length) x 14 (diameter) cm
- Dim
(Ø x H) 14 cm x 10 cm
- Factory colour
Olive green
- Depth
189 cm
- (Ø)
14 cm
- Height
10 cm
- Width
63 cm
- Material
Nylon
- Max. load capacity
150 kg
- Weight
900 g
- Product type
Camping matress
Documents & Downloads
Datasheet
Datasheet 3734720 Highlander NAP-PAK ARCTIC R11 Aufblasbare Schlafmatte Camping matress Olive green AIR078-OG Max. load capacity (weight)
User & Safety Instructions
User & Safety Instructions 3734720 Highlander NAP-PAK ARCTIC R11 Aufblasbare Schlafmatte Camping matress Olive green AIR078-OG Max. load capacity (weight)
Description
This text is machine translated.
Scope of delivery
- NAP-PAK Arctic R11
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










