• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKMICRO Makroobjektiv Lens- HM-P201-MACRO IR camera -20 up to 50 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Macro lens for infrared cameras for electronic inspection

  • Thermal imaging camera
  • Temperature reading range -20 up to 50 °C
  • Bolometer matrix

Technical specifications

Type

Makroobjektiv Lens- HM-P201-MACRO

Product type

IR camera

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-20 °C

Dim

(L x W x H) 44.2 x 87.2 x 25.16 mm

Weight

9 g

Basic accuracy

3 %

Accuracy ± °C

3 °C

Temperature reading range

-20 up to 50 °C

Width

87.2 mm

Height

25.16 mm

Length

44.2 mm

Documents & Downloads

Datasheet

Datasheet 3768021 HIKMICRO Makroobjektiv Lens- HM-P201-MACRO IR camera -20 up to 50 °C

User & Safety Instructions

User & Safety Instructions 3768021 HIKMICRO Makroobjektiv Lens- HM-P201-MACRO IR camera -20 up to 50 °C

Description

See more details – detect problems earlier.
With this macro lens HM-P201-MACRO you can convert your infrared camera in a precise tool for the analysis of smallest components. Whether you are testing PCBs, troubleshooting electronic equipment, or quality control in production, even very small heat sources are clearly visible. The easy installation enables a quick deployment without additional preparation, so that you can start the inspection immediately.

This text is machine translated.

Scope of delivery

  • Macro lens (x1)
  • Quick Start Guide (x1)

More interesting products

(*All information is plus legal VAT)