• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR One Gen 3 - USB-C Smartphone thermal imager -20 up to +120 °C 80 x 60 Pixel 8.7 Hz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared camera for Smartphones: FLIR ONE Gen 3

  • 8.7 Hz IR Camera
  • Temperature measurement range:-20 up to +120 °C
  • 80 x 60 PixelBolometer matrix

Technical specifications

  • Resolution of visual image: 1440 x 1080
  • Frame rate 8.7 Hz
  • Focus: Fixed 15 cm - infinite
  • HFOV/VFOV: 50° ± 1°/38° ± 1°
  • Infrared sensor: Pixel size 17 µm, spectral range 8 – 14 µm
  • Measuring point: Off/°C/°F. Resolution depth: 0.1 °C/0.1 °F.
  • File formats: Single images: Radiometric JPEG; ideos: MPEG-4 (MOV (iOS) or MP4 (Android) file format
  • Battery charging time 40 min.
  • Battery life: Approx. 1 hour
Type

One Gen 3 - USB-C

Product type

Smartphone thermal imager

Bolometer array

80 x 60 Pixel

Interfaces

USB C®

Temperature reading range (max.)

+120 °C

Colour schemes

9

Temperature reading range (min.)

-20 °C

Optics

50 x 38°

Frame rate

8.7 Hz

Dim

(L x W x H) 14 x 67 x 34 mm

Focus

Automatic

Manual

Weight

34.5 g

Temperature reading range

-20 up to +120 °C

Width

67 mm

Height

34 mm

Length

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2369565 FLIR One Gen 3 - USB-C Smartphone thermal imager -20 up to +120 °C 80 x 60 Pixel 8.7 Hz

User & Safety Instructions

User & Safety Instructions 2369565 FLIR One Gen 3 - USB-C Smartphone thermal imager -20 up to +120 °C 80 x 60 Pixel 8.7 Hz

Description

Besides the world, which you can see daily with the naked eye; there is another world, which you can discover now with the FLIR ONE. Whether you're looking at the world with new eyes or just looking for hidden problems in your home, the FLIR ONE Thermal Imager lets you see your everyday surroundings as you've never seen them before. Discover was there with FLIR ONE The new FLIR ONE app requires a login with personal user data; provides automatic warranty registration and access to the latest FLIR updates. Quickly identify problems in and around your home and detect heat loss; condition of your heat insulation; electrical problems and water damage – all you need to do is point the device at the target area.

This text is machine translated.

Features

  • Additional features not included in Technical Specifications

Scope of delivery

  • Camera
  • Charging cable
  • Manual

System requirements

  • Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.97*

More interesting products

(*All information is plus legal VAT)