
Highlights & Details
Angle grinder G3612DVEW2Z
- 1500 W
Technical specifications
- Handle 144 mm
- Switch type: Slide
- Auto mode: Yes
- Brake: Yes
- Check protection: Yes
- Restart protection: Yes
- Soft start: yes
- LED light: Yes
- Brushless: Yes
- Product type
Cordless angle grinder
- Features
w/o charger
w/o battery
1500 W
- Disc diameter
115 mm
- Washer inside diameter
22.23 mm
- Operating voltage
36 V DC
- No. of power packs included
0
- Mandrel thread
M14 x 2
- Length
389 mm
- Width
131 mm
- Height
133 mm
- Dim
(L x W x H) 389 x 131 x 133 mm
- Weight
2.30 kg
- Weight, information
incl. rechargeable battery
- Idle speed
3200-10000 /min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524284 HiKOKI G3612DVE G3612DVEW2Z Cordless angle grinder 115 mm w/o charger, w/o battery 1500 W
Description
Scope of delivery
- 115 mm artificial resin washer
- Tool-free wheel protection cover
- Wheel washer
- Wheel nut
- Screw key
- Without battery and charger
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















