
Highlights & Details
G3623DAW4Z cordless angle grinder
- 1760 W
Technical specifications
- Handle 148 mm
- Switch type: Trigger
- Auto mode: Yes
- Brake: Yes
- Check protection: Yes
- Restart protection: Yes
- Soft start: yes
- LED light: Yes
- Brushless: Yes
- Product type
Cordless angle grinder
- Features
w/o charger
w/o battery
1760 W
- Disc diameter
230 mm
- Washer inside diameter
22.23 mm
- Operating voltage
36 V DC
- No. of power packs included
0
- Mandrel thread
M14 x 2
- Length
531 mm
- Width
248 mm
- Height
121 mm
- Dim
(L x W x H) 531 x 248 x 121 mm
- Weight
4.6 kg
- Weight, information
incl. rechargeable battery
- Idle speed
5300/min
Documents & Downloads
Datasheet
Datasheet 3499987 HiKOKI G3623DA G3623DAW4Z Cordless angle grinder 230 mm w/o charger, w/o battery 1760 W
User & Safety Instructions
User & Safety Instructions 3499987 HiKOKI G3623DA G3623DAW4Z Cordless angle grinder 230 mm w/o charger, w/o battery 1760 W
Description
Quick-stop brake for high user protection.
Tool-free quick adjustment of protective hood.
With HiKOKI kick-back stop fuse and soft-start function (starting current limitation) for high user protection.
Equipped with auto-mode function for automatic speed control depending upon the load.
Restart protection after voltage drop.
Insulated motor for high dust resistance and long durability
Water and dust resistant thanks to new, washable and replaceable polyester ventilation grille.
MULTI-VOLT battery technology: AC Power, DC Freedom.
This text is machine translated.
Scope of delivery
- Tool-free wheel protection cover
- Wheel washer
- Wheel nut
- Screw key
- 4 mm hexagonal wrench
- Anti-vibration handle
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












