• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI NT1865DAA NT1865DAAWXZ Cordless nail gun incl. spare battery, incl. charger

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless nail gun

Features

incl. spare battery

incl. charger

Capacity (mAh, Ah)

2 Ah

2 Ah

Max. nail length

65 mm

Nail capacity

100

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V DC

Dim

(L x W) 298 mm x 140 mm

Length

298 mm

Width

140 mm

Weight

3.08 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524234 HiKOKI NT1865DAA NT1865DAAWXZ Cordless nail gun incl. spare battery, incl. charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.