• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION DS-2DE4A425IWG-E 327000856

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIKVISION Network camera 327000856 DS-2DE4A425IWG-E

  • High quality pictures with 4 MP resolution, up to 30 fpsClear pictures with strong backlight thanks to 120 dB WDR technologySwivelling and inclining function for monitoring interesting ranges 25-fold optical Zoom enables the closer inspection of objects in wide-ranging areasUp to 50 m IR range provides safety at nightWater- and dust-proof (IP66)Focuses on the classification of people and vehicles based on deep learning

Technical specifications

  • 24 W
Sensor

1/2.8" CMOS

Series

Hikvision Professional

Resolution

2560x1440

Light sensitivity

Colour: 0,005 lux @ (F1.6, AGC ON), B/W: 0,001 lux @ (F1.6, AGC ON), 0 lux with IR

Operating voltage

12 V

Power supply

PSU

Current consumption

2 A

Dim

(Ø x H) 16.9 mm x 16.1 mm (approx.)

App compatibility

Yes

Resolution (max.)

2560 x 1440 p

Aperture

F1.6

Viewing angle

Horizontal FOV 53.3° to 2.6°, vertical FOV 30.6° to 1.5°, diagonal FOV 60.5° to 3°

Focal length

4.8 mm - 120 mm

Used at

Outdoors

Indoors

Weight

2.45

Weight, information

approx.

Factory colour

White

IR coverage

50 m

Additional IR light

Yes

Cable type

Network cable

Power cable

Cable design

Round

Camera type

IP camera

Camera type

Rotatable/tilting camera

Microphone

No

PoE

IEEE 802.3at (25.5 W)

Dim. (add. text)

approx.

Width

150 mm

Height

16.1 mm

Depth

150 mm

(Ø)

16.9 mm

IP66

Transfer type

LAN

Sensor type

CMOS

Signal standard

IP

CCTV features

Pan-tilt-zoom

Tamperproof

Motion detector

IR LEDs

PoE IEEE 802.3at

Saves footage on SD card

ONVIF support

Optical zoom

Pan-tilt function

Motorized lens

Vehicle recognition

Identity recognition

Show more
UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865706 HIKVISION DS-2DE4A425IWG-E 327000856

User & Safety Instructions

User & Safety Instructions 2865706 HIKVISION DS-2DE4A425IWG-E 327000856

User & Safety Instructions 2865706 HIKVISION DS-2DE4A425IWG-E 327000856

User & Safety Instructions 2865706 HIKVISION DS-2DE4A425IWG-E 327000856

Description

Hikvision 4" PTZ dome camera with 4 MP and 25 x Zoom (glass dome).

This text is machine translated.

Features

  • Excellent performance under poor light conditions through Power-by-DarkFighter technologyGlass dome4 MP

Scope of delivery

  • Includes power supply
  • Fitting Material
  • Drill template
  • Quick guide.

Hints

No holder included, please purchase separately.

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.