There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains connector
Socket, vertical vertical
2 + PE
Screws
250 V
Grey
1 pc(s)
16 A
16 A
PA
930647106-200
Yes
CuZn
2
IP54
STAKEI
-30 - + 90 °C
STAKEI 2
Yes
Datasheet 3210727 Hirschmann 930647106-200 Mains connector STAKEI Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)
User & Safety Instructions 3210727 Hirschmann 930647106-200 Mains connector STAKEI Socket, vertical vertical Total number of pins: 2 + PE 16 A Grey 1 pc(s)
The necessary accessories are required to use the article as described.