There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mains connector
STAKEI 3
Socket, vertical vertical
3 + PE
Screws
250 V
300 V
Grey
1 pc(s)
16 A
16 A
932 142-106-200
Yes
3
STAKEI
STAKEI 3 N
Yes
Datasheet 3210690 Hirschmann 932 142-106-200 Mains connector STAKEI Socket, vertical vertical Total number of pins: 3 + PE 16 A Grey 1 pc(
User & Safety Instructions 3210690 Hirschmann 932 142-106-200 Mains connector STAKEI Socket, vertical vertical Total number of pins: 3 + PE 16 A Grey 1 pc(
The necessary accessories are required to use the article as described.