
Technical specifications
- Protection class IP54
- Reference voltage DIN VDE 0110
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screws
- Nominal voltage
400 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Case material
Polyamide
- Manufacturer part #
932 143-106-200
- Number of pins
3
IP54
- Series
STAS
- Type
STAS 3 N
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 3210689 Hirschmann 932 143-106-200 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3210689 Hirschmann 932 143-106-200 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 1 pc(s)
Description
Features
- Meets VDE guidelines.
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








