
Number
Technical specifications
- Product type
Junction box
- Type
ELKA 4008 V
- Factory colour
Black
IP67
- Content
1 pc(s)
- Length
43.5 mm
- (Ø)
13 mm
- Compatible with (details)
Wires Ø 4 - 5 mm/0.14 - 0.34 mm²
- Type
Cable socket
- Operating current
4 A
- Type
ELKA 4008 V
- Ambient temperature
-25 - +70 °C
- Contamination level
3
- Pins
4
- Connection
Engagement technique
- Operating voltage
60 V
Documents & Downloads
Datasheet
Datasheet 158039 Hirschmann 933 367-100-1 ELKA 4008 V MiniQuick M8 Cable Sockets And Connectors, Ready For Assembly Type (misc.) Cable so
User & Safety Instructions
User & Safety Instructions 158039 Hirschmann 933 367-100-1 ELKA 4008 V MiniQuick M8 Cable Sockets And Connectors, Ready For Assembly Type (misc.) Cable so



