• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QUS-25GL-1660 Ultrasonic transducer 1 pc(s) 48 V AC (Ø) 25 mm

Product type
Ultrasonic transducer
Type
QUS-25GL-1660
Operating voltage
48 V AC
Content
1 pc(s)
(Ø)
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultrasonic transducer disc for liquid atomization

  • Function page with special glass like coating

Our service for you

Technical specifications

  • Fog output 6.7 ml/min
Product type

Ultrasonic transducer

Type

QUS-25GL-1660

Operating voltage

48 V AC

Content

1 pc(s)

(Ø)

25 mm

Dim

(Ø) 25 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1216693 QuickCool QUS-25GL-1660 Ultrasonic transducer 1 pc(s) 48 V AC (Ø) 25 mm

Description

The transducers is between 0.5 and 6 μm generated droplet size. The largest fog output with a 40 to 50 mm high water column via the transducer is achieved. High resistance against aggressive media.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)