
1/2
Image similar


CA 3 W LS
Bullet connector
Plug, right angle
3 + PE
Screws
Black
1 pc(s)
16 A
16 A
Screw cap
Yes
250 V
Ag
12 mm
6 mm
180°
934 128-100-100
Yes
6 - 12 mm
UL, VDE
3
1.5 mm²
1.5 mm² (max)
IP67
CA
3
4 (3 + PE)
Screws
6 mm - 12 mm
-40 - +90 °C
Datasheet 3210700 Hirschmann 934 128-100-100 Bullet connector Plug, right angle Total number of pins: 3 + PE Series (round connectors): CA
User & Safety Instructions 3210700 Hirschmann 934 128-100-100 Bullet connector Plug, right angle Total number of pins: 3 + PE Series (round connectors): CA
The necessary accessories are required to use the article as described.