• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 934 457-100-1 GMN 216 NJ Cable Socket, Freely Configurable Black Pins:2 + PE

Connection
Screws
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Manufacturer part #
934 457-100-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M16 cable gland
  • Contact assignment meets DIN EN175301-803-B or Industry Standard 11 mm GM Series
  • Cross-section 1.5 mm²
Pins

2 + PE

Connection

Screws

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

934 457-100-1

Factory colour

Black

Content

1 pc(s)

Type

GMN 216 NJ

Leading contact (PE)

Yes

Type

DIN

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Type

GMN 216 NJ

Contamination level

3

Connection

-

Socket diameter

4.5 - 10 mm

Temperature range

-40 - +125 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 737381 Hirschmann 934 457-100-1 GMN 216 NJ Cable Socket, Freely Configurable Black Pins:2 + PE

Description

Robust right-angle connector, dust-proof and splashproof · Vibration-proof lock · Patented combination terminal for connecting wires with or without wire-end sleeves or fastening fork/ring lugs under the screw head.

More interesting products

(*All information is plus legal VAT)