• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 935 980-178 CO GDMF 2016 DAAA Black Pins:2 + PE

Packaging type
Piece
Type
A standard
Connection
Connector
IP rating
IP65
Number of pins
2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann 935 980-178 CO GDMF 2016 DAAA Black Pins:2 + PE

  • Flat design 26 mm
  • Captive seal

Technical specifications

Packaging type

Piece

Pins

2 + PE

Type

A standard

Connection

Connector

IP65

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

935 980-178

Factory colour

Black

Content

1 pc(s)

Standard

Industrial-grade

Connector type

Plug, right angle

Type

CO GDMF 2016 DAAA

Features

Built-in sealing

Leading contact (PE)

Yes

Type

Without LED

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Contamination level

3

Certification marks

EN 175301-803A/ISO 4400

Connection

Screws

Socket diameter

8 mm

Temperature range

-40 - +90 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 732618 Hirschmann 935 980-178 CO GDMF 2016 DAAA Black Pins:2 + PE

Description

The Hirschmann™ GDMF-valve connector is compatible with all device plugs according to EN 175301-803, Type A, compatible. Gripping surfaces on both the sides and a captive seal provides for easy handling during assembly and disassembly. High shock and vibration resistance due to the successful patented combination contacts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)