
Technical specifications
- Basic standard: CE, FCC, EN61131, EN62368-1
- Safety of industrial controllers: cUL61010
- Housing material: Plastic
- Product type
Industrial Ethernet switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Power supply (LOV)
via terminal
- Weight
500 g
- Width
73 mm
- Height
138 mm
- Depth
115 mm
- Type
BRS40-8TX
- Interfaces
RJ45
IP30
- Factory colour
Blue
Silver
- Operating voltage
12 V DC
12 V DC
24 V DC
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2148981 Hirschmann 942 170-008 BRS40-8TX Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2148981 Hirschmann 942 170-008 BRS40-8TX Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
The switches support the new IEEE 802.3bz standard with 2.5 Gigabit speeds, in order to close the gap between 1 Gigabit and 10 Gigabit speeds. Older devices or networks can be connected at 100 Mbit / s, 1 Gigabit uplinks for current networks or 2.5 Gigabit for future-proof networks. THE BOBCAT switches support all speeds by replacing the SFP in the field.
The switch is also the first of its kind to enable real-time communication over time-sensitive networks (TSN). Industrial applications require this capability to maximize performance and safety even under the most difficult conditions.
Managed Industrial Switch for DIN rails, fanless design, type All Gigabit.
8 ports total: 8x 10/100 / 1000BASE TX / RJ45;
This text is machine translated.
Scope of delivery
- 1 × Device 1 × General safety instructions 1 × Terminal block for supply voltage and signaling contact 1 × Terminal block for the digital input
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







