
Technical specifications
- X 10/100BASE-TX, including 4x PoE+ ports, TP cables, RJ45 sockets, autocrossing, autonegotiation, auto polarity, 1 x 100BASE-FX, SM cable, SC sockets
- Approval: CUL 61010-1/61010-2-201
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- PoE ports
4
- 10/100 Mbps ports
4 x
- Fibre-optic ports
1
- Auto-uplink at each port
Yes
- Router features
PoE
- Power supply (LOV)
via terminal
- Weight
120 g
- Width
37 mm
- Height
115 mm
- Depth
130 mm
- Type
SPIDER-SL-24-04T1S29999TY9HHHH
- Interfaces
RJ45
IP30
- Factory colour
Blue
Silver
- Operating voltage
12 V DC
18 V DC
24 V DC
48 V DC
57 V DC
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2149073 Hirschmann 942 274-007 SPIDER-SL-24-04T1S29999TY9HHHH Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 2149073 Hirschmann 942 274-007 SPIDER-SL-24-04T1S29999TY9HHHH Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
Information
Information 2149073 Hirschmann 942 274-007 SPIDER-SL-24-04T1S29999TY9HHHH Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
Description
The Standard Line offers you high performance, reduces your costs and allows you to
Benefit from Ethernet technology.
• Specially designed for reliable operation in harsh industrial conditions
• the compact design saves space in confined spaces and enables easy and quick installation
• High data throughput thanks to Gigabit speed and future-proof scalability through fiber options
• Reduces costs throughout the life cycle thanks to low energy consumption
• Increases performance and lowers costs with PoE+ for powering more devices with more power without an external power supply
Industries and applications
SPIDER III Standard Line switches are suitable for harsh environments and applications where no management functions are required. This makes them ideal for use in mechanical engineering, where reliability and cost-effectiveness are the main concerns.
Factory Automation & Mechanical Engineering
With an increasing number of Ethernet-based field devices such as sensors and actuators, the field level requires switches with more ports and higher data rates. WITH THE SPIDER III standard switches, the latest Hirschmann technology can be used to benefit from Ethernet at a cost-effective price. In addition, the compact design of these switches saves space in confined spaces such as control cabinets.
Automation
The standard line switches support a plug-and-play procedure, which enables an easy installation without compromising on quality or reliability. And the low power consumption reduces costs over the entire life cycle.
Video Surveillance
Thanks to Gigabit speed, THE SPIDER switches can transfer large amounts of data in a short time, which ensures uninterrupted data communication
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









