
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
1
- Port type
RJ45
- Weight
100 g
- Width
26 mm
- Height
102 mm
- Depth
79 mm
- Type
SPIDER-SL-20-01T1S29999SY9HHHH
IP30
- Factory colour
Blue
- Operating voltage
24 V DC
12 V DC
- Current consumption
83 mA at 24 V/DC
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665530 Hirschmann 942132006 SPIDER-SL-20-01T1S29999SY9HHHH Industrial Ethernet switch
Information
Information 1665530 Hirschmann 942132006 SPIDER-SL-20-01T1S29999SY9HHHH Industrial Ethernet switch
Description
· Compact design.
The small size saves space and allows for quick and easy installation in confined spaces
· Future-proof:
Higher data throughput thanks to Gigabit speed and scalability through glass fiber options
· Cost-efficiently:
Reduces costs by a low energy consumption over the entire life cycle.
Auto-crossing, Auto negotiation, Auto polarity
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













