
Highlights & Details
SPIDER III Standard Line
- Extended temperature range
- This text is machine translated.
Technical specifications
- FCC 47 CFR Part 15 Class A
- EN55022 Class A
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
1 GBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Power supply (LOV)
via terminal
- Weight
150 g
- Width
38 mm
- Height
102 mm
- Depth
79 mm
- Type
SPIDER-SL-20-08T1999999SZ9HHHH
IP30
- Factory colour
Blue
- Operating voltage
24 V DC
12 V DC
- Current consumption
63 mA at 24 V/DC
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665512 Hirschmann 942132017 SPIDER-SL-20-08T1999999SZ9HHHH Industrial Ethernet switch 1 GBit/s
Information
Information 1665512 Hirschmann 942132017 SPIDER-SL-20-08T1999999SZ9HHHH Industrial Ethernet switch 1 GBit/s
Description
· Compact design.
The small size saves space and allows for quick and easy installation in confined spaces
· Future-proof:
Higher data throughput thanks to Gigabit speed and scalability through glass fiber options
· Cost-efficiently:
Reduces costs by a low energy consumption over the entire life cycle.
Auto-crossing, Auto negotiation, Auto polarity
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












