• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement AK 2 B 2540 I sw Safety terminal 4 mm jack connector CAT II 1000 V Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

543 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety alligator clip AK 2B 2540

  • 4 mm

Technical specifications

Product type

Safety terminal

Connection

4 mm jack connector

Clamping range diameter mm

30 mm

Max. clamping range

30 mm

Factory colour

Black

Nominal voltage

1000 V

Reading category

CAT II 1000 V

Jack diameter

4 mm

Length

85 mm

Tip material

Nickel-plated brass

Max. resistance

10 mΩ

Content

1 pc(s)

Nominal current

32 A

Temperature range

-30 - +90 °C

Type

AK 2 B 2540 I sw

Documents & Downloads

Datasheet

Datasheet 122017 Hirschmann Test & Measurement AK 2 B 2540 I sw Safety terminal 4 mm jack connector CAT II 1000 V Black

User & Safety Instructions

User & Safety Instructions 122017 Hirschmann Test & Measurement AK 2 B 2540 I sw Safety terminal 4 mm jack connector CAT II 1000 V Black

Description

Insulated, unbreakable, wide-angle alligator clip.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)