• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement AK 2 S Alligator clip Screw terminal, Jack connector Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement AK 2 S Alligator clip Screw terminal, Jack connector Black

  • 4 mm
  • Black

Technical specifications

Product type

Alligator clip

Connection

Screw terminal

Jack connector

Clamping range diameter mm

1.5 mm²

Max. clamping range

9.5 mm

Factory colour

Black

Nominal voltage

30 V AC

30 V DC

Jack diameter

4 mm

Length

80.5 mm

Tip material

Nickel-plated brass

Content

1 pc(s)

Nominal current

25 A

Type

AK 2 S

Documents & Downloads

Datasheet

Datasheet 735426 Hirschmann Test & Measurement AK 2 S Alligator clip Screw terminal, Jack connector Black

User & Safety Instructions

User & Safety Instructions 735426 Hirschmann Test & Measurement AK 2 S Alligator clip Screw terminal, Jack connector Black

Description

Insulated, high-strength alligator clip. Clamping range up to 9.5 mm bolt diameter. The flat part of the clamping jaws makes an attaching possible of finest wires. 4 mm diameterSocket connector and screw connection up to 1.5 mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78€ 7.28*

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)