• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement LAS S G Straight blade safety plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Piece

Packaging type
Piece
Product type
Straight blade safety plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

575 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.89
-12 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement LAS S G Straight blade safety plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Piece

  • 4 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Straight blade safety plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

24 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

24 A

Cross section (flexible) (max.)

1.5 mm²

Connection

Screws

Factory colour

Black

Insulation type

Insulated

Manufacturer part #

934097100

Type

LAS S G

Dim

(Ø) 4 mm

Type

Axial

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

PA

Contact material

Nickel plated

Nominal voltage

1000 V DC/AC

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-15 to +70 °C

Material (details)

Contact: Nickel-plated

Nominal voltage (details)

1000 V/AC/DC

Nominal current (details)

24 A

Cross section

0.5 - 1.5 mm²

Connection

Screws

Cable diameter

4.2 mm

Documents & Downloads

Datasheet

Datasheet 736092 Hirschmann Test & Measurement LAS S G Straight blade safety plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 736092 Hirschmann Test & Measurement LAS S G Straight blade safety plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Piece

Description

Contact-protected plug with screw connection for cables from 0.5 mm² to 1.5 mm² with an outer cable diameter of maximum 4.2 mm. 4 mm prong with lamella spring, 1000 V-system.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)